4040-0-19-15-07-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4040-0-19-15-07-27-10-0

DigiKey Part Number
ED1237-ND
Manufacturer
Manufacturer Product Number
4040-0-19-15-07-27-10-0
Description
CONN PIN RCPT .065-.082 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) Crimp Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Crimp
Termination
Solder
Length - Overall
0.887" (22.53mm)
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.107" (2.72mm)
Mounting Hole Diameter
-
Flange Diameter
0.144" (3.66mm)
Tail Diameter
-
Socket Depth
0.375" (9.53mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.72000$22.72
10$19.30400$193.04
25$18.09080$452.27
50$17.22620$861.31
100$16.40310$1,640.31
250$15.37572$3,843.93
500$14.64160$7,320.80
2,000$13.27797$26,555.94
4,000$12.64483$50,579.32
Manufacturers Standard Package