
399-10-110-10-007000 | |
---|---|
DigiKey Part Number | ED1549-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-110-10-007000 |
Description | CONN SPRING TARGET 10POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.46000 | $57.46 |
20 | $46.49450 | $929.89 |
40 | $44.27175 | $1,770.87 |
60 | $43.02317 | $2,581.39 |
100 | $41.49920 | $4,149.92 |
260 | $38.79423 | $10,086.50 |
500 | $37.04598 | $18,522.99 |
1,000 | $35.27955 | $35,279.55 |