



399-10-105-10-007000 | |
---|---|
DigiKey Part Number | ED1548-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-105-10-007000 |
Description | CONN SPRING TARGET 5POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.36000 | $52.36 |
10 | $44.47700 | $444.77 |
40 | $40.33075 | $1,613.23 |
80 | $38.40438 | $3,072.35 |
120 | $37.32117 | $4,478.54 |
280 | $35.15564 | $9,843.58 |
520 | $33.65400 | $17,500.08 |
1,000 | $32.13789 | $32,137.89 |
2,520 | $30.11129 | $75,880.45 |