
399-10-103-10-007000 | |
---|---|
DigiKey Part Number | ED1500-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-103-10-007000 |
Description | CONN SPRING TARGET 3POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 399-10-103-10-007000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.19000 | $45.19 |
10 | $38.41900 | $384.19 |
25 | $36.01320 | $900.33 |
67 | $33.59269 | $2,250.71 |
134 | $31.98866 | $4,286.48 |
268 | $30.46179 | $8,163.76 |
536 | $29.00843 | $15,548.52 |
1,005 | $27.75094 | $27,889.69 |
2,546 | $25.99130 | $66,173.85 |