
3621-0-32-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3621-032340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3621-0-32-34-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Board Edge Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.356" (9.04mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Board Edge |
Series | Termination Rivet |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type PC Pin | Contact Finish Gold |
Terminal Style Single End | Contact Finish Thickness 50.0µin (1.27µm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Base Product Number |
Length - Above Flange 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.26000 | $30.26 |
| 10 | $25.70000 | $257.00 |
| 25 | $24.08560 | $602.14 |
| 50 | $22.93640 | $1,146.82 |
| 100 | $21.84040 | $2,184.04 |
| 250 | $20.47252 | $5,118.13 |
| 500 | $19.49548 | $9,747.74 |
| 1,000 | $18.56538 | $18,565.38 |
| 3,000 | $17.18187 | $51,545.61 |


