
3602-0-07-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1244-ND |
Manufacturer | |
Manufacturer Product Number | 3602-0-07-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.062DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.062" (1.57mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.588" (14.94mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.102" (2.59mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.062" (1.57mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.282" (7.16mm) | Base Product Number |
Length - Below Flange 0.275" (6.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $6.91400 | $69.14 |
| 25 | $6.47840 | $161.96 |
| 50 | $6.16780 | $308.39 |
| 100 | $5.87260 | $587.26 |
| 250 | $5.50444 | $1,376.11 |
| 500 | $5.24170 | $2,620.85 |
| 1,000 | $4.99135 | $4,991.35 |
| 2,500 | $4.67886 | $11,697.15 |

