
342-10-118-00-592000 | |
|---|---|
DigiKey Part Number | 342-10-118-00-592000-ND |
Manufacturer | |
Manufacturer Product Number | 342-10-118-00-592000 |
Description | CONN HDR 18POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.125" (3.180mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Stack Height 0.335" (8.500mm) |
Series | Length - Tail 0.125" (3.180mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.585" (14.859mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $139.56160 | $6,978.08 |

