PC Pin Terminal Connector Through Hole Tin-Lead 0.018" (0.46mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404-0-00-01-00-00-03-0

DigiKey Part Number
3404000010000030-ND
Manufacturer
Manufacturer Product Number
3404-0-00-01-00-00-03-0
Description
PRINTED CIRCUIT PIN TIN/NICKEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin-Lead 0.018" (0.46mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.394" (10.00mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.072" (1.83mm)
Series
Mounting Hole Diameter
0.057" (1.45mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Terminal Type
PC Pin
Insulation
Non-Insulated
Terminal Style
Double End
Contact Material
Brass Alloy
Pin Size - Above Flange
0.018" (0.46mm) Dia
Contact Finish
Tin-Lead
Pin Size - Below Flange
0.018" (0.46mm) Dia
Contact Finish Thickness
200.0µin (5.08µm)
Length - Above Flange
0.142" (3.61mm)
Base Product Number
Length - Below Flange
0.217" (5.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.00000$6.00
10$5.13000$51.30
25$4.81120$120.28
50$4.57940$228.97
100$4.36070$436.07
250$4.08740$1,021.85
500$3.89206$1,946.03
1,000$3.70609$3,706.09
3,000$3.42963$10,288.89
Manufacturers Standard Package