PC Pin Terminal Connector Through Hole, Right Angle Gold 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302-2-14-15-00-00-08-0

DigiKey Part Number
3302-214150000080-ND
Manufacturer
Manufacturer Product Number
3302-2-14-15-00-00-08-0
Description
CONN PC PIN CIRC .040DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole, Right Angle Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.043" (1.09mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Type
Through Hole, Right Angle
Series
Termination
Swage
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Board Thickness
0.062" (1.57mm)
Terminal Type
PC Pin
Contact Material
Brass Alloy
Terminal Style
Single End
Contact Finish
Gold
Pin Size - Above Flange
0.040" (1.02mm) Dia
Contact Finish Thickness
10.0µin (0.25µm)
Length - Below Flange
0.082" (2.08mm)
Base Product Number
Flange Diameter
0.070" (1.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.11000$10.11
10$8.61600$86.16
25$8.07040$201.76
50$7.68540$384.27
100$7.31800$731.80
250$6.85936$1,714.84
500$6.53182$3,265.91
1,000$6.21998$6,219.98
3,000$5.75615$17,268.45
Manufacturers Standard Package