
3231-4-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED1085-ND |
Manufacturer | |
Manufacturer Product Number | 3231-4-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3231-4-00-15-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.375" (9.53mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.556" (14.12mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.51500 | $55.15 |
25 | $5.16640 | $129.16 |
50 | $4.91940 | $245.97 |
100 | $4.68400 | $468.40 |
250 | $4.38996 | $1,097.49 |
500 | $4.18038 | $2,090.19 |
1,000 | $3.98067 | $3,980.67 |
2,500 | $3.73143 | $9,328.58 |