
3221-3-00-80-00-00-08-0 | |
---|---|
DigiKey Part Number | 3221-3-00-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3221-3-00-80-00-00-08-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.039" (0.99mm) Dia | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | 0.113" (2.87mm) | |
Length - Overall | 0.233" (5.92mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.43600 | $54.36 |
25 | $5.09400 | $127.35 |
50 | $4.84940 | $242.47 |
100 | $4.61790 | $461.79 |
250 | $4.32784 | $1,081.96 |
500 | $4.12126 | $2,060.63 |
1,000 | $3.92437 | $3,924.37 |
3,000 | $3.63164 | $10,894.92 |