
3221-2-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | 3221-200150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3221-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.039" (0.99mm) Dia | |
Length - Above Flange | 0.100" (2.54mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.202" (5.13mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.38800 | $63.88 |
25 | $5.98760 | $149.69 |
50 | $5.70000 | $285.00 |
100 | $5.42750 | $542.75 |
250 | $5.08720 | $1,271.80 |
500 | $4.84416 | $2,422.08 |
1,000 | $4.61294 | $4,612.94 |
3,000 | $4.26884 | $12,806.52 |