
319-10-105-00-006000 | |
---|---|
DigiKey Part Number | ED1371-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-105-00-006000 |
Description | CONN SPRING TARGET 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.35000 | $39.35 |
41 | $30.27171 | $1,241.14 |
123 | $28.01293 | $3,445.59 |
533 | $25.25989 | $13,463.52 |
1,025 | $24.12177 | $24,724.81 |