
317-47-108-41-005000 | |
---|---|
DigiKey Part Number | ED11192-ND |
Manufacturer | |
Manufacturer Product Number | 317-47-108-41-005000 |
Description | CONN SOCKET SIP 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (1 x 8) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 8 (1 x 8) | |
Pitch - Mating | 0.070" (1.78mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.070" (1.78mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $10.75600 | $107.56 |
35 | $9.84857 | $344.70 |
70 | $9.37700 | $656.39 |
105 | $9.11190 | $956.75 |
280 | $8.50221 | $2,380.62 |
525 | $8.13310 | $4,269.88 |
1,015 | $7.76348 | $7,879.93 |
2,520 | $7.28113 | $18,348.45 |