
3144-3-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3144-300150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3144-3-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .062DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.062" (1.57mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.067" (1.70mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.062" (1.57mm) Dia | Contact Finish Gold |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.115" (2.92mm) | Base Product Number |
Length - Overall 0.328" (8.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $8.22200 | $82.22 |
| 25 | $7.70200 | $192.55 |
| 50 | $7.33360 | $366.68 |
| 100 | $6.98330 | $698.33 |
| 250 | $6.54532 | $1,636.33 |
| 500 | $6.23256 | $3,116.28 |
| 1,000 | $5.93502 | $5,935.02 |
| 3,000 | $5.49243 | $16,477.29 |

