
3135-1-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3135-100210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3135-1-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.040" (1.02mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Gold |
Length - Above Flange 0.075" (1.91mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
Length - Overall 0.176" (4.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.15000 | $61.50 |
| 25 | $5.76480 | $144.12 |
| 50 | $5.49040 | $274.52 |
| 100 | $5.22810 | $522.81 |
| 250 | $4.90000 | $1,225.00 |
| 500 | $4.66604 | $2,333.02 |
| 1,000 | $4.44323 | $4,443.23 |
| 3,000 | $4.11179 | $12,335.37 |

