
3129-1-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED1186-ND |
Manufacturer | |
Manufacturer Product Number | 3129-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.215" (5.46mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.276" (7.01mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.16600 | $11.66 |
25 | $1.09360 | $27.34 |
50 | $1.04120 | $52.06 |
100 | $0.99110 | $99.11 |
250 | $0.92884 | $232.21 |
500 | $0.88448 | $442.24 |
1,000 | $0.84212 | $842.12 |
2,500 | $0.78934 | $1,973.35 |