3118-2-00-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3118-2-00-80
3118-2-00-01-00-00-08-0

3118-2-00-01-00-00-08-0

DigiKey Part Number
3118-200010000080-ND
Manufacturer
Manufacturer Product Number
3118-2-00-01-00-00-08-0
Description
CONN PC PIN CIRC .025DIA TINLEAD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin-Lead 0.025" (0.64mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
3118-2-00-01-00-00-08-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.150" (3.81mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.402" (10.20mm)
Flange Diameter
0.050" (1.27mm)
Mounting Hole Diameter
0.035" (0.89mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.97600$39.76
25$3.72760$93.19
50$3.54960$177.48
100$3.37920$337.92
250$3.16768$791.92
500$3.01620$1,508.10
1,000$2.87214$2,872.14
3,000$2.67644$8,029.32
Manufacturers Standard Package