
3044-0-15-80-23-80-04-0 | |
---|---|
DigiKey Part Number | ED11408-ND |
Manufacturer | |
Manufacturer Product Number | 3044-0-15-80-23-80-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.410" (10.41mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.104" (2.64mm) | |
Flange Diameter | 0.117" (2.97mm) | |
Tail Diameter | 0.068" (1.73mm) | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
10 | $9.49100 | $94.91 |
25 | $8.89720 | $222.43 |
50 | $8.47080 | $423.54 |
100 | $8.06570 | $806.57 |
250 | $7.55992 | $1,889.98 |
500 | $7.19904 | $3,599.52 |
1,000 | $6.85528 | $6,855.28 |
3,000 | $6.34416 | $19,032.48 |