Similar

299-43-310-11-001000 | |
|---|---|
DigiKey Part Number | ED90159-ND |
Manufacturer | |
Manufacturer Product Number | 299-43-310-11-001000 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 10 (2 x 5) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.126" (3.20mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole, Right Angle, Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299-83-310-11-001101 | Preci-Dip | 0 | 299-83-310-11-001101-ND | $29.40669 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $42.12700 | $421.27 |
| 40 | $38.19925 | $1,527.97 |
| 80 | $36.37600 | $2,910.08 |
| 120 | $35.34975 | $4,241.97 |
| 280 | $33.29825 | $9,323.51 |
| 520 | $31.87602 | $16,575.53 |
| 1,000 | $30.44002 | $30,440.02 |
| 2,520 | $28.52045 | $71,871.53 |


