
2809-1-01-80-00-00-07-0 | |
---|---|
DigiKey Part Number | 2809-1-01-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2809-1-01-80-00-00-07-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.091" (2.31mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.091" (2.31mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.344" (8.74mm) | |
Length - Below Flange | 0.078" (1.98mm) | |
Length - Overall | 0.469" (11.90mm) | |
Flange Diameter | 0.188" (4.78mm) | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.44730 | $6,447.30 |