
2802-2-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2802-2-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2802-2-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.312" (7.92mm) Tin |
Datasheet | Datasheet |
Category | Flange Diameter 0.187" (4.75mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.150" (3.81mm) |
Series | Staking Side OD 0.112" (2.84mm) |
Packaging Bulk | Staking Side ID 0.078" (1.98mm) |
Part Status Active | Mounting Hole Diameter 0.118" (3.00mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Double | Contact Material Brass Alloy |
Length - Above Board 0.312" (7.92mm) | Contact Finish Tin |
Length - Below Flange 0.109" (2.77mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.421" (10.69mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.10241 | $6,102.41 |

