
2505-4-00-50-00-00-07-0 | |
---|---|
DigiKey Part Number | 2505-400500000070-ND |
Manufacturer | |
Manufacturer Product Number | 2505-4-00-50-00-00-07-0 |
Description | TERM TURRET SINGLE L=4.75MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.343" (8.71mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.097" (2.46mm) | |
Staking Side OD | 0.071" (1.80mm) | |
Staking Side ID | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.68501 | $3,685.01 |