
2501-3-00-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2501-300010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2501-3-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=5.56MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.219" (5.56mm) Tin-Lead |
Datasheet | Datasheet |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.093" (2.36mm) |
Series | Staking Side OD 0.090" (2.29mm) |
Packaging Bulk | Staking Side ID 0.064" (1.63mm) |
Part Status Active | Mounting Hole Diameter 0.094" (2.39mm) |
Terminal Type Single End | Board Thickness 0.094" (2.39mm) |
Number of Turrets Double | Contact Material Brass Alloy |
Length - Above Board 0.219" (5.56mm) | Contact Finish Tin-Lead |
Length - Below Flange 0.140" (3.56mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.359" (9.12mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1502-3 | Keystone Electronics | 9,037 | 36-1502-3-ND | $4.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.38800 | $63.88 |
| 25 | $5.98840 | $149.71 |
| 50 | $5.70240 | $285.12 |
| 100 | $5.43030 | $543.03 |
| 250 | $5.08976 | $1,272.44 |
| 500 | $4.84658 | $2,423.29 |
| 1,000 | $4.61514 | $4,615.14 |
| 3,000 | $4.27093 | $12,812.79 |

