
2000-2-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | 54-2000-2-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2-15-20-75-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH POINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.169" (4.30mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $4.87300 | $48.73 |
25 | $4.56720 | $114.18 |
50 | $4.34820 | $217.41 |
100 | $4.13990 | $413.99 |
250 | $3.87992 | $969.98 |
500 | $3.69452 | $1,847.26 |
1,000 | $3.51811 | $3,518.11 |
3,000 | $3.25567 | $9,767.01 |