
1656-2-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1656-2-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1656-2-57-15-00-00-03-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1656-2-57-15-00-00-03-0 |
Description | .156" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.156" (3.96mm) Dia, 0.045" (1.14mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.14500 | $51.45 |
25 | $4.82400 | $120.60 |
50 | $4.59180 | $229.59 |
100 | $4.37280 | $437.28 |
250 | $4.09820 | $1,024.55 |
500 | $3.90246 | $1,951.23 |
1,000 | $3.71617 | $3,716.17 |
2,500 | $3.48342 | $8,708.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,125 | $3.31145 | $16,971.18 |
10,250 | $3.15347 | $32,323.07 |
15,375 | $3.06462 | $47,118.53 |
25,625 | $2.95625 | $75,753.91 |