162-40-642-00-180000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162-40-642-00-180000

DigiKey Part Number
ED90311-ND
Manufacturer
Manufacturer Product Number
162-40-642-00-180000
Description
CONN HDR DIP POST 42POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
42 Position DIP, DIL - Header Connector Post Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post
Number of Positions
42
Pitch
0.070" (1.78mm)
Number of Rows
2
Row Spacing
0.600" (15.24mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
52$127.87462$6,649.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.