
160-90-642-00-001000 | |
|---|---|
DigiKey Part Number | 16090-64200001000-ND |
Manufacturer | |
Manufacturer Product Number | 160-90-642-00-001000 |
Description | CONN HDR DIP SLOT 42POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 Position DIP, DIL - Header Connector Slotted Tin-Lead |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.600" (15.24mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin-Lead |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Slotted | Color Black |
Number of Positions 42 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | $171.20352 | $9,244.99 |

