
160-10-308-00-001000 | |
---|---|
DigiKey Part Number | 16010-30800001000-ND |
Manufacturer | |
Manufacturer Product Number | 160-10-308-00-001000 |
Description | CONN HDR DIP SLOT 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position DIP, DIL - Header Connector Slotted Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Slotted | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.92000 | $150.92 |
50 | $114.50240 | $5,725.12 |
100 | $109.03960 | $10,903.96 |
500 | $97.34502 | $48,672.51 |