
1559-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1559-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1559-1-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Mill-Max Manufacturing Corp. | Pad Layout Dimension Circular - 0.059" (1.50mm) Dia, 0.0315" (0.80mm) H |
Series | Contact Material Brass Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Contact Pad | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.45805 | $3,458.05 |

