
150-10-304-00-001000 | |
---|---|
DigiKey Part Number | 15010-30400001000-ND |
Manufacturer | |
Manufacturer Product Number | 150-10-304-00-001000 |
Description | CONN HDR DIP POST 4POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.99000 | $81.99 |
10 | $69.68400 | $696.84 |
102 | $59.14931 | $6,033.23 |
510 | $52.80361 | $26,929.84 |
1,020 | $50.28598 | $51,291.70 |