
115-93-324-41-003000 | |
|---|---|
DigiKey Part Number | ED5324-ND |
Manufacturer | |
Manufacturer Product Number | 115-93-324-41-003000 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.39000 | $38.39 |
| 16 | $31.56000 | $504.96 |
| 32 | $30.05469 | $961.75 |
| 64 | $28.61859 | $1,831.59 |
| 112 | $27.50973 | $3,081.09 |
| 256 | $25.95105 | $6,643.47 |
| 512 | $24.71299 | $12,653.05 |
| 1,008 | $23.56031 | $23,748.79 |
| 2,512 | $22.09172 | $55,494.40 |


