Direct

115-93-320-41-003000 | |
|---|---|
DigiKey Part Number | ED5320-ND |
Manufacturer | |
Manufacturer Product Number | 115-93-320-41-003000 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 115-43-320-41-003000 | Mill-Max Manufacturing Corp. | 172 | ED90212-ND | $32.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.64000 | $32.64 |
| 20 | $26.38300 | $527.66 |
| 40 | $25.12275 | $1,004.91 |
| 60 | $24.41367 | $1,464.82 |
| 100 | $23.54880 | $2,354.88 |
| 260 | $22.01308 | $5,723.40 |
| 500 | $21.02090 | $10,510.45 |
| 1,000 | $20.01804 | $20,018.04 |
| 2,500 | $18.76594 | $46,914.85 |




