16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-93-316-41-001000

DigiKey Part Number
ED60010-ND
Manufacturer
Manufacturer Product Number
111-93-316-41-001000
Description
CONN IC DIP SOCKET 16POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin-Lead
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
16 (2 x 8)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.46000$33.46
10$28.42200$284.22
25$26.63760$665.94
50$25.36500$1,268.25
100$24.15390$2,415.39
250$22.64136$5,660.34
500$21.56104$10,780.52
1,000$20.53237$20,532.37
2,500$19.24821$48,120.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.