
110-93-314-41-105000 | |
|---|---|
DigiKey Part Number | 11093-31441105000-ND |
Manufacturer | |
Manufacturer Product Number | 110-93-314-41-105000 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 110-93-314-41-105000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.75000 | $140.75 |
| 10 | $119.63900 | $1,196.39 |
| 28 | $111.25464 | $3,115.13 |
| 56 | $105.94429 | $5,932.88 |
| 112 | $100.88884 | $11,299.55 |
| 252 | $95.28325 | $24,011.38 |
| 504 | $90.74040 | $45,733.16 |



