1010-3-05-15-00-00-01-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010-3-05-15-00-00-01-0

DigiKey Part Number
ED1176-ND
Manufacturer
Manufacturer Product Number
1010-3-05-15-00-00-01-0
Description
CONN PC PIN SQUARE 0.025 GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
-
Length - Above Flange
0.663" (16.84mm)
Length - Below Flange
-
Length - Overall
0.693" (17.60mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit, Wire Wrap
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,546
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.94700$29.47
25$2.75920$68.98
50$2.62760$131.38
100$2.50250$250.25
250$2.34580$586.45
500$2.23350$1,116.75
1,000$2.12682$2,126.82
2,500$1.99356$4,983.90
Manufacturers Standard Package