
0923-0-15-20-78-14-11-0 | |
---|---|
DigiKey Part Number | ED90347-ND |
Manufacturer | |
Manufacturer Product Number | 0923-0-15-20-78-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.117" (2.98mm) | |
Minimum Working Height | 0.098" (2.50mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $12.40600 | $124.06 |
25 | $11.63000 | $290.75 |
50 | $11.07360 | $553.68 |
100 | $10.54520 | $1,054.52 |
250 | $9.88432 | $2,471.08 |
500 | $9.41230 | $4,706.15 |
1,000 | $8.96308 | $8,963.08 |
3,000 | $8.29487 | $24,884.61 |