
0910-2-57-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED90455TR-ND - Tape & Reel (TR) ED90455CT-ND - Cut Tape (CT) ED90455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0910-2-57-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.169" (4.30mm) | |
Minimum Working Height | 0.142" (3.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $9.26900 | $92.69 |
25 | $8.68320 | $217.08 |
50 | $8.26980 | $413.49 |
100 | $7.87390 | $787.39 |
250 | $7.38048 | $1,845.12 |
500 | $7.02798 | $3,513.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $6.64756 | $7,312.32 |
2,200 | $6.33033 | $13,926.73 |
3,300 | $6.15190 | $20,301.27 |
5,500 | $5.93428 | $32,638.54 |
7,700 | $5.79516 | $44,622.73 |
11,000 | $5.65130 | $62,164.30 |