0739-0-15-15-34-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0739-0-15-15-34-27-10-0

DigiKey Part Number
54-0739-0-15-15-34-27-10-0-ND
Manufacturer
Manufacturer Product Number
0739-0-15-15-34-27-10-0
Description
PRESS-FIT RECEPTACLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Hex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Hex
Length - Overall
0.206" (5.23mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.078" (1.98mm)
Flange Diameter
0.090" (2.29mm)
Tail Diameter
-
Socket Depth
0.180" (4.57mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,256
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.95000$8.95
10$7.58700$75.87
25$7.11400$177.85
50$6.77400$338.70
100$6.44970$644.97
250$6.04560$1,511.40
500$5.75690$2,878.45
1,000$5.48207$5,482.07
2,500$5.13890$12,847.25
Manufacturers Standard Package