
0553-1-15-15-11-27-10-0 | |
---|---|
DigiKey Part Number | ED90097-ND |
Manufacturer | |
Manufacturer Product Number | 0553-1-15-15-11-27-10-0 |
Description | CONN PIN RCPT .015-.020 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.140" (3.56mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.041" (1.04mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.64200 | $26.42 |
25 | $2.47960 | $61.99 |
50 | $2.36100 | $118.05 |
100 | $2.24730 | $224.73 |
250 | $2.10608 | $526.52 |
500 | $2.00548 | $1,002.74 |
1,000 | $1.90966 | $1,909.66 |
2,500 | $1.79003 | $4,475.07 |