
0542-0-00-34-00-00-03-0 | |
---|---|
DigiKey Part Number | 0542-000340000030-ND |
Manufacturer | |
Manufacturer Product Number | 0542-0-00-34-00-00-03-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.279" (7.09mm) | |
Length - Below Flange | - | |
Length - Overall | 0.295" (7.49mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.039" (0.99mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $9.12900 | $91.29 |
25 | $8.55800 | $213.95 |
50 | $8.14800 | $407.40 |
100 | $7.75870 | $775.87 |
250 | $7.27280 | $1,818.20 |
500 | $6.92542 | $3,462.71 |
1,000 | $6.59474 | $6,594.74 |
3,000 | $6.10296 | $18,308.88 |