
0542-0-00-21-00-00-03-0 | |
---|---|
DigiKey Part Number | 0542-000210000030-ND |
Manufacturer | |
Manufacturer Product Number | 0542-0-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.279" (7.09mm) | |
Length - Below Flange | - | |
Length - Overall | 0.295" (7.49mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.039" (0.99mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $6.57700 | $65.77 |
25 | $6.16760 | $154.19 |
50 | $5.87100 | $293.55 |
100 | $5.59040 | $559.04 |
250 | $5.24016 | $1,310.04 |
500 | $4.98974 | $2,494.87 |
1,000 | $4.75143 | $4,751.43 |
3,000 | $4.39707 | $13,191.21 |