0542-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0542-0-00-15-00-00-03-0

DigiKey Part Number
ED1233-ND
Manufacturer
Manufacturer Product Number
0542-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC 0.020DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.020" (0.51mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.279" (7.09mm)
Length - Below Flange
-
Length - Overall
0.295" (7.49mm)
Flange Diameter
0.055" (1.40mm)
Mounting Hole Diameter
0.039" (0.99mm)
Mounting Type
Through Hole
Termination
Press-Fit, Hex
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,178
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.51100$15.11
25$1.41240$35.31
50$1.34500$67.25
100$1.28090$128.09
250$1.20044$300.11
500$1.14314$571.57
1,000$1.08845$1,088.45
2,500$1.02020$2,550.50