
0501-0-15-15-30-14-04-0 | |
|---|---|
DigiKey Part Number | 0501-0-15-15-30-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0501-0-15-15-30-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.070" (1.78mm) |
Series | Tail Diameter 0.030" (0.76mm) |
Packaging Bulk | Socket Depth 0.151" (3.84mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.230" (5.84mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $9.15100 | $91.51 |
| 25 | $8.57320 | $214.33 |
| 50 | $8.16400 | $408.20 |
| 100 | $7.77340 | $777.34 |
| 250 | $7.28624 | $1,821.56 |
| 500 | $6.93828 | $3,469.14 |
| 1,000 | $6.60713 | $6,607.13 |
| 3,000 | $6.11441 | $18,343.23 |

