
0492-0-15-80-13-27-04-0 | |
|---|---|
DigiKey Part Number | 0492-0-15-80-13-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0492-0-15-80-13-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.106" (2.69mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.119" (3.02mm) |
Series | Tail Diameter 0.041" (1.04mm) |
Packaging Bulk | Socket Depth 0.200" (5.08mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.395" (10.03mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | Base Product Number |
Pin Hole Diameter 0.088" (2.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $14.69200 | $146.92 |
| 25 | $13.77280 | $344.32 |
| 50 | $13.11500 | $655.75 |
| 100 | $12.48760 | $1,248.76 |
| 250 | $11.70512 | $2,926.28 |
| 500 | $11.14638 | $5,573.19 |
| 1,000 | $10.61445 | $10,614.45 |
| 3,000 | $9.82321 | $29,469.63 |

