
0466-0-15-01-21-27-04-0 | |
|---|---|
DigiKey Part Number | 0466-015012127040-ND |
Manufacturer | |
Manufacturer Product Number | 0466-0-15-01-21-27-04-0 |
Description | CONN PIN RCPT .015-.022 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.055" (1.40mm) |
Series | Tail Diameter 0.018" (0.46mm) |
Packaging Bulk | Socket Depth 0.135" (3.43mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.370" (9.40mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
Pin Hole Diameter 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $9.51200 | $95.12 |
| 25 | $8.91200 | $222.80 |
| 50 | $8.48620 | $424.31 |
| 100 | $8.08090 | $808.09 |
| 250 | $7.57464 | $1,893.66 |
| 500 | $7.21288 | $3,606.44 |
| 1,000 | $6.86849 | $6,868.49 |
| 3,000 | $6.35629 | $19,068.87 |

