
0463-0-15-15-21-27-04-0 | |
|---|---|
DigiKey Part Number | ED1267-ND |
Manufacturer | |
Manufacturer Product Number | 0463-0-15-15-21-27-04-0 |
Description | CONN PIN RCPT .015-.022 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.055" (1.40mm) |
Series | Tail Diameter 0.020" (0.51mm) |
Packaging Bulk | Socket Depth 0.093" (2.36mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.156" (3.96mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | Base Product Number |
Pin Hole Diameter 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.35400 | $33.54 |
| 25 | $3.14400 | $78.60 |
| 50 | $2.99260 | $149.63 |
| 100 | $2.84870 | $284.87 |
| 250 | $2.67036 | $667.59 |
| 500 | $2.54274 | $1,271.37 |
| 1,000 | $2.42115 | $2,421.15 |
| 2,500 | $2.26953 | $5,673.82 |


