
0405-0-15-01-34-27-04-0 | |
|---|---|
DigiKey Part Number | 0405-015013427040-ND |
Manufacturer | |
Manufacturer Product Number | 0405-0-15-01-34-27-04-0 |
Description | CONN PIN RCPT .022-.046 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.046" (0.56mm ~ 1.17mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.084" (2.13mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.090" (2.29mm) |
Series | Tail Diameter 0.030" (0.76mm) |
Packaging Bulk | Socket Depth 0.220" (5.59mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.375" (9.53mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.046" (0.56mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $11.53500 | $115.35 |
| 25 | $10.80960 | $270.24 |
| 50 | $10.29340 | $514.67 |
| 100 | $9.80090 | $980.09 |
| 250 | $9.18704 | $2,296.76 |
| 500 | $8.74834 | $4,374.17 |
| 1,000 | $8.33068 | $8,330.68 |
| 3,000 | $7.70960 | $23,128.80 |

