
0390-0-15-01-08-14-10-0 | |
|---|---|
DigiKey Part Number | 0390-015010814100-ND |
Manufacturer | |
Manufacturer Product Number | 0390-0-15-01-08-14-10-0 |
Description | CONN RECEPT PIN .084-.102" .144" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.122" (3.10mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.144" (3.66mm) |
Series | Flange Diameter 0.188" (4.78mm) |
Packaging Bulk | Socket Depth 0.415" (10.54mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.465" (11.81mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.66999 | $12,669.99 |

