Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Crimp Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0368-0-33-15-13-27-10-0

DigiKey Part Number
ED90091-ND
Manufacturer
Manufacturer Product Number
0368-0-33-15-13-27-10-0
Description
CONN PIN RCPT .048-.064 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) Crimp Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.088" (2.24mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.141" (3.58mm)
Series
Socket Depth
0.180" (4.57mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
Crimp
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Length - Overall
0.531" (13.50mm)
Base Product Number
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,594
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.77000$16.77
10$14.24000$142.40
25$13.34840$333.71
50$12.71200$635.60
100$12.10370$1,210.37
250$11.34568$2,836.42
500$10.80388$5,401.94
1,000$10.28822$10,288.22
2,500$9.64448$24,111.20
Manufacturers Standard Package